AT49F001NT-70JC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 534
Unit Price: 1,50000 €
Datasheet
FLASH Memory IC 1Mbit Parallel 70 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH Memory IC 1Mbit Parallel 70 ns 32-PLCC (13.97x11.43)

AT49F001NT-70JC

DigiKey Part Number
AT49F001NT-70JC-ND
Manufacturer
Manufacturer Product Number
AT49F001NT-70JC
Description
IC FLASH 1MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit Parallel 70 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT49F001NT-70JC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
50µs
Packaging
Tube
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-PLCC (13.97x11.43)
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39VF010-70-4C-NHEMicrochip Technology534SST39VF010-70-4C-NHE-ND1,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes