FLASH Memory IC 1Mbit Parallel 90 ns 32-VSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49F001N-90VC

DigiKey Part Number
AT49F001N-90VC-ND
Manufacturer
Manufacturer Product Number
AT49F001N-90VC
Description
IC FLASH 1MBIT PARALLEL 32VSOP
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit Parallel 90 ns 32-VSOP
Datasheet
 Datasheet
EDA/CAD Models
AT49F001N-90VC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
50µs
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-VSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.