

AT49F001ANT-55VI | |
|---|---|
DigiKey Part Number | AT49F001ANT-55VI-ND |
Manufacturer | |
Manufacturer Product Number | AT49F001ANT-55VI |
Description | IC FLASH 1MBIT PARALLEL 32VSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 55 ns 32-VSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT49F001ANT-55VI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50µs |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-VSOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |

