

AT49F001AN-55VI | |
|---|---|
DigiKey Part Number | AT49F001AN-55VI-ND |
Manufacturer | |
Manufacturer Product Number | AT49F001AN-55VI |
Description | IC FLASH 1MBIT PARALLEL 32VSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 55 ns 32-VSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT49F001AN-55VI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 50µs | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-VSOP | |
Base Product Number |

