Similar


AT49F001-70PC | |
|---|---|
DigiKey Part Number | AT49F001-70PC-ND |
Manufacturer | |
Manufacturer Product Number | AT49F001-70PC |
Description | IC FLASH 1MBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 70 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT49F001-70PC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50µs |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PDIP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39SF020A-70-4C-PHE | Microchip Technology | 2.187 | SST39SF020A-70-4C-PHE-ND | 2,86000 € | Similar |


