Similar


AT49F001-70JC | |
|---|---|
DigiKey Part Number | AT49F001-70JC-ND |
Manufacturer | |
Manufacturer Product Number | AT49F001-70JC |
Description | IC FLASH 1MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 70 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT49F001-70JC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50µs |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF010-70-4C-NHE | Microchip Technology | 534 | SST39VF010-70-4C-NHE-ND | 1,50000 € | Similar |


