AT49BV8192AT-90TI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 483
Unit Price: 2,01000 €
Datasheet
FLASH Memory IC 8Mbit Parallel 90 ns 40-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49BV8192AT-90TI

DigiKey Part Number
AT49BV8192AT-90TI-ND
Manufacturer
Manufacturer Product Number
AT49BV8192AT-90TI
Description
IC FLASH 8MBIT PARALLEL 40TSOP
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 90 ns 40-TSOP
EDA/CAD Models
AT49BV8192AT-90TI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 8, 512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
30µs
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes