AT49BV8192AT-11CI | |
|---|---|
DigiKey Part Number | AT49BV8192AT-11CI-ND |
Manufacturer | |
Manufacturer Product Number | AT49BV8192AT-11CI |
Description | IC FLASH 8MBIT PARALLEL 48CBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 110 ns 48-CBGA (7x7) |
EDA/CAD Models | AT49BV8192AT-11CI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 30µs |
Packaging Tray | Access Time 110 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-CBGA (7x7) |
Memory Size | Base Product Number |
Memory Organization 1M x 8, 512K x 16 |

