AT49BV8192A-90TI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 478
Unit Price: 2,00000 €
Datasheet
FLASH Memory IC 8Mbit Parallel 90 ns 40-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49BV8192A-90TI

DigiKey Part Number
AT49BV8192A-90TI-ND
Manufacturer
Manufacturer Product Number
AT49BV8192A-90TI
Description
IC FLASH 8MBIT PARALLEL 40TSOP
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 90 ns 40-TSOP
EDA/CAD Models
AT49BV8192A-90TI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
30µs
Packaging
Tray
Access Time
90 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
40-TSOP
Memory Size
Base Product Number
Memory Organization
1M x 8, 512K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39VF800A-70-4C-EKEMicrochip Technology478SST39VF800A-70-4C-EKE-ND2,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes