
AT49BV8192A-11TC | |
|---|---|
DigiKey Part Number | AT49BV8192A-11TC-ND |
Manufacturer | |
Manufacturer Product Number | AT49BV8192A-11TC |
Description | IC FLASH 8MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 110 ns 48-TSOP |
EDA/CAD Models | AT49BV8192A-11TC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 30µs |
Packaging Tray | Access Time 110 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
Memory Organization 1M x 8, 512K x 16 |

