Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49BV802DT-70CU

DigiKey Part Number
AT49BV802DT-70CU-ND
Manufacturer
Manufacturer Product Number
AT49BV802DT-70CU
Description
IC FLASH 8MBIT PARALLEL 48CBGA
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 70 ns 48-CBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
AT49BV802DT-70CU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
120µs
Access Time
70 ns
Voltage - Supply
2.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-CBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.