Image for AT49BV640D-70CI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49BV640D-70CI

DigiKey Part Number
2156-AT49BV640D-70CI-ND
Manufacturer
Manufacturer Product Number
AT49BV640D-70CI
Description
IC FLASH 64MBIT 70NS 48CBGA
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit Parallel 70 ns 48-CBGA (6x8)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
120µs
Packaging
Bulk
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
2.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-CBGA (6x8)
Memory Size
Base Product Number
Memory Organization
4M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.996
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
549,92800 €249,64 €
Unit Price without VAT:49,92800 €
Unit Price with VAT:59,41432 €