
AT49BV322DT-70TU-T | |
|---|---|
DigiKey Part Number | AT49BV322DT-70TU-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT49BV322DT-70TU-T |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT49BV322DT-70TU-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 120µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |

