
AT49BV320-11TI | |
|---|---|
DigiKey Part Number | AT49BV320-11TI-ND |
Manufacturer | |
Manufacturer Product Number | AT49BV320-11TI |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit Parallel 110 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT49BV320-11TI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 150µs |
Packaging Tray | Access Time 110 ns |
Part Status Obsolete | Voltage - Supply 2.65V ~ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
Memory Organization 4M x 8, 2M x 16 |

