AT49BV1614AT-70CI | |
|---|---|
DigiKey Part Number | AT49BV1614AT-70CI-ND |
Manufacturer | |
Manufacturer Product Number | AT49BV1614AT-70CI |
Description | IC FLASH 16MBIT PARALLEL 48CBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 70 ns 48-CBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | AT49BV1614AT-70CI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 50µs |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.65V ~ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-CBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 2M x 8, 1M x 16 |

