Image for AT49BV160-70CI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49BV160-70CI

DigiKey Part Number
AT49BV160-70CI-ND
Manufacturer
Manufacturer Product Number
AT49BV160-70CI
Description
IC FLASH 16MBIT PARALLEL 45CBGA
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit Parallel 70 ns 45-CBGA (6.5x7.5)
Datasheet
 Datasheet
EDA/CAD Models
AT49BV160-70CI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 8, 1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
200µs
Access Time
70 ns
Voltage - Supply
2.65V ~ 3.3V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
45-CBGA (6.5x7.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.