
AT45DCB008D | |
|---|---|
DigiKey Part Number | AT45DCB008D-ND |
Manufacturer | |
Manufacturer Product Number | AT45DCB008D |
Description | MEMORY CARD DATAFLASH 8MB |
Customer Reference | |
Detailed Description | Memory Card DataFLASH 8MB |
Datasheet | Datasheet |
Category | Memory Type DataFLASH |
Manufacturer Microchip Technology | Memory Size 8MB |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete |

