
AT45DCB004 | |
|---|---|
DigiKey Part Number | AT45DCB004-ND |
Manufacturer | |
Manufacturer Product Number | AT45DCB004 |
Description | MEMORY CARD DATAFLASH 4MB |
Customer Reference | |
Detailed Description | Memory Card DataFLASH 4MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DataFLASH | |
Memory Size | 4MB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |

