
AT45DB321C-RU | |
|---|---|
DigiKey Part Number | AT45DB321C-RU-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB321C-RU |
Description | IC FLASH 32MBIT SPI 40MHZ 28SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 40 MHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321C-RU Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tube | Write Cycle Time - Word, Page 15ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 28-SOIC |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 8192 pages |

