
AT45DB321B-TI | |
|---|---|
DigiKey Part Number | AT45DB321B-TI-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB321B-TI |
Description | IC FLASH 32MBIT SPI 20MHZ 32TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 20 MHz 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321B-TI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 14ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP | |
Base Product Number |

