
AT45DB161E-SSHD2B-T | |
|---|---|
DigiKey Part Number | AT45DB161E-SSHD2B-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SSHD2B-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SSHD2B-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 8µs, 6ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 4096 pages |

