AT45DB161E-SSHD-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 4.823
Unit Price: 2,61000 €
Datasheet
FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB161E-SSHD-B

DigiKey Part Number
AT45DB161E-SSHD-B-ND
Manufacturer
Manufacturer Product Number
AT45DB161E-SSHD-B
Description
IC FLASH 16MBIT SPI 85MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB161E-SSHD-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tube
Write Cycle Time - Word, Page
8µs, 6ms
Part Status
Obsolete
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
528 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DB161E-SSHD-BRenesas Electronics Corporation4.8231265-1016-5-ND2,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes