FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB161E-SHD2B-T

DigiKey Part Number
AT45DB161E-SHD2B-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT45DB161E-SHD2B-T
Description
IC FLASH 16MBIT SPI 85MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB161E-SHD2B-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
8µs, 6ms
Part Status
Obsolete
Voltage - Supply
2.5V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.