
AT45DB161D-TU | |
|---|---|
DigiKey Part Number | AT45DB161D-TU-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB161D-TU |
Description | IC FLASH 16MBIT SPI 66MHZ 28TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 66 MHz 28-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161D-TU Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 66 MHz |
Packaging Tray | Write Cycle Time - Word, Page 6ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 28-TSOP |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 4096 pages |

