
AT45DB1282-TI | |
|---|---|
DigiKey Part Number | AT45DB1282-TI-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB1282-TI |
Description | IC FLASH 128MBIT SPI 40TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit SPI 40 MHz 40-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB1282-TI Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tray | Write Cycle Time - Word, Page 50ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 40-TSOP |
Memory Size | Base Product Number |
Memory Organization 1056 Bytes x 16,384 pages |

