
AT45DB081B-TU | |
|---|---|
DigiKey Part Number | AT45DB081B-TU-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB081B-TU |
Description | IC FLASH 8MBIT SPI 20MHZ 28TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 20 MHz 28-TSOP |
EDA/CAD Models | AT45DB081B-TU Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tray | Write Cycle Time - Word, Page 14ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 28-TSOP |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 4096 pages |

