Similar
Similar
Similar

AT45DB021D-SH-T | |
|---|---|
DigiKey Part Number | AT45DB021D-SH-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT45DB021D-SH-T |
Description | IC FLASH 2MBIT SPI 66MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 66 MHz 8-SOIC |
EDA/CAD Models | AT45DB021D-SH-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 66 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 1024 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB021E-SHN-T | Renesas Electronics Corporation | 10.402 | AT45DB021E-SHN-TCT-ND | 1,29000 € | Similar |
| AT45DB021E-SSHN2B-T | Renesas Electronics Corporation | 4.049 | 1265-1039-1-ND | 1,25000 € | Similar |
| AT45DB021E-SSHNHA-T | Renesas Electronics Corporation | 6.672 | AT45DB021E-SSHNHA-TCT-ND | 1,36000 € | Similar |



