
AT45DB021B-CI | |
|---|---|
DigiKey Part Number | AT45DB021B-CI-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB021B-CI |
Description | IC FLASH 2MBIT SPI 20MHZ 9CBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 20 MHz 9-CBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021B-CI Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tray | Write Cycle Time - Word, Page 14ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 9-CBGA (5x5) |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 1024 pages |

