FLASH Memory IC 16Mbit SPI 15 MHz 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45D161-RI

DigiKey Part Number
AT45D161-RI-ND
Manufacturer
Manufacturer Product Number
AT45D161-RI
Description
IC FLASH 16MBIT SPI 15MHZ 28SOIC
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 15 MHz 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45D161-RI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
15 MHz
Packaging
Tube
Write Cycle Time - Word, Page
15ms
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
28-SOIC
Memory Size
Base Product Number
Memory Organization
528 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.