
AT45D081-RC | |
|---|---|
DigiKey Part Number | AT45D081-RC-ND |
Manufacturer | |
Manufacturer Product Number | AT45D081-RC |
Description | IC FLASH 8MBIT SPI 10MHZ 28SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 10 MHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45D081-RC Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 14ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 28-SOIC |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 4096 pages |

