
AT45D011-SI | |
|---|---|
DigiKey Part Number | AT45D011-SI-ND |
Manufacturer | |
Manufacturer Product Number | AT45D011-SI |
Description | IC FLASH 1MBIT SPI 15MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 15 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45D011-SI Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 15 MHz |
Packaging Tube | Write Cycle Time - Word, Page 15ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 512 pages |

