

AT43USB380E-AC | |
|---|---|
DigiKey Part Number | AT43USB380E-AC-ND |
Manufacturer | |
Manufacturer Product Number | AT43USB380E-AC |
Description | IC PROCESSOR USB 2.0 100-TQFP |
Customer Reference | |
Detailed Description | AVR® USB Host/Function Processor Microcontroller IC 100-LQFP |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Microchip Technology | Number of I/O 32 |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 100-LQFP (14x14) |
Applications USB Host/Function Processor | Base Product Number |
Controller Series AT43USB |

