

AT43USB370E-AC | |
|---|---|
DigiKey Part Number | AT43USB370E-AC-ND |
Manufacturer | |
Manufacturer Product Number | AT43USB370E-AC |
Description | IC USB HOST/FUNCT PROCSR 100LQFP |
Customer Reference | |
Detailed Description | AVR® USB Host/Function Processor Microcontroller IC 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT43USB370E-AC Models |
Category | Interface USB |
Manufacturer Microchip Technology | Number of I/O 32 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Applications USB Host/Function Processor | Supplier Device Package 100-LQFP (14x14) |
Controller Series AT43USB | Base Product Number |

