

AT43USB326-AC | |
|---|---|
DigiKey Part Number | AT43USB326-AC-ND |
Manufacturer | |
Manufacturer Product Number | AT43USB326-AC |
Description | IC USB KEYBOARD CTRLR HUB 48LQFP |
Customer Reference | |
Detailed Description | AVR AVR® Keyboard Controller Microcontroller IC Mask ROM (16kB) 48-LQFP |
Datasheet | Datasheet |
Category | RAM Size 512 x 8 |
Manufacturer Microchip Technology | Interface USB |
Series | Number of I/O 32 |
Packaging Tray | Voltage - Supply 4.4V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Keyboard Controller | Package / Case 48-LQFP |
Core Processor AVR | Supplier Device Package 48-LQFP (7x7) |
Program Memory Type Mask ROM (16kB) | Base Product Number |
Controller Series AT43USB |

