

AT43USB325E-AU | |
|---|---|
DigiKey Part Number | AT43USB325E-AU-ND |
Manufacturer | |
Manufacturer Product Number | AT43USB325E-AU |
Description | IC USB KEYBOARD CTRLR 64LQFP |
Customer Reference | |
Detailed Description | AVR AVR® Keyboard Controller Microcontroller IC SRAM (16kB) 64-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT43USB325E-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard Controller | |
Core Processor | AVR | |
Program Memory Type | SRAM (16kB) | |
Controller Series | AT43USB | |
RAM Size | 512 x 8 | |
Interface | SPI, 3-Wire Serial | |
Number of I/O | 42 | |
Voltage - Supply | 4.4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

