AT43DK380-BD1 | |
|---|---|
DigiKey Part Number | AT43DK380-BD1-ND |
Manufacturer | |
Manufacturer Product Number | AT43DK380-BD1 |
Description | EVAL BOARD FOR AT43USB380 |
Customer Reference | |
Detailed Description | AT43USB380 - USB Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | AT43USB380 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

