

AT42QT4160-MU | |
|---|---|
DigiKey Part Number | AT42QT4160-MU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT42QT4160-MU |
Description | IC TSC 2 WIRE CAP 32-MLF |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 10 b I2C Interface 32-MLF® (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT4160-MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 10 b | |
Interface | I2C | |
Voltage Reference | External, Internal | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-MLF® (5x5) | |
Base Product Number |

