

AT42QT2161-MMU | |
|---|---|
DigiKey Part Number | AT42QT2161-MMUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT42QT2161-MMU |
Description | IC TOUCH SENSOR 16KEY 28VQFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT2161-MMU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | No | |
Number of Inputs | Up to 16 | |
LED Driver Channels | 11 | |
Interface | I2C | |
Resolution | 10 b | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 1.14mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (4x4) |

