


AT42QT2100-AUR | |
|---|---|
DigiKey Part Number | AT42QT2100-AURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT42QT2100-AUR |
Description | IC TOUCH SENSOR 32TQFP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT2100-AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | Up to 8 | |
LED Driver Channels | - | |
Interface | SPI | |
Resolution | 14 b | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |

