Capacitive Touch Buttons, Slider, Wheel 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons, Slider, Wheel 32-TQFP (7x7)
32 TQFP

AT42QT2100-AU

DigiKey Part Number
AT42QT2100-AU-ND
Manufacturer
Manufacturer Product Number
AT42QT2100-AU
Description
IC TOUCH SENSOR 7KEY 32TQFP
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT42QT2100-AU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
Up to 8
LED Driver Channels
-
Interface
SPI
Resolution
14 b
Voltage - Supply
2V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types