

AT42QT1481-AUR | |
|---|---|
DigiKey Part Number | AT42QT1481-AURTR-ND - Tape & Reel (TR) AT42QT1481-AURCT-ND - Cut Tape (CT) AT42QT1481-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT1481-AUR |
Description | IC TOUCH SENSOR 48KEY 44TQFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1481-AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 48 | |
LED Driver Channels | - | |
Interface | SPI, UART | |
Resolution | 11 b | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,70490 € | 9.409,80 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

