Capacitive Touch Buttons 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT42QT1481-ANR

DigiKey Part Number
AT42QT1481-ANRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT42QT1481-ANR
Description
44TQFP, 10X101MM, T/R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT42QT1481-ANR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 48
LED Driver Channels
-
Interface
SPI, UART
Resolution
11 b
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
13mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,03623 €8.072,46 €
Manufacturers Standard Package
Unit Price without VAT:4,03623 €
Unit Price with VAT:4,80311 €