


AT42QT1245-AU | |
|---|---|
DigiKey Part Number | AT42QT1245-AU-ND |
Manufacturer | |
Manufacturer Product Number | AT42QT1245-AU |
Description | IC TOUCH SENSOR 24KEY 32TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1245-AU Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Resolution 10 b |
Series | Voltage - Supply 3V ~ 5V |
Packaging Tray | Current - Supply 6.6mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 32-TQFP |
Proximity Detection No | Supplier Device Package 32-TQFP (7x7) |
Number of Inputs Up to 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 25 | 2,89800 € | 72,45 € |
| 100 | 2,62620 € | 262,62 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

