

AT42QT1244-MUR | |
|---|---|
DigiKey Part Number | AT42QT1244-MURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT42QT1244-MUR |
Description | IC TOUCH SENSOR 24KEY 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1244-MUR Models |
Category | Interface I2C |
Manufacturer Microchip Technology | Resolution 10 b |
Series | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 6.6mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 32-VFQFN Exposed Pad |
Proximity Detection No | Supplier Device Package 32-VQFN (5x5) |
Number of Inputs Up to 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,19275 € | 19.156,50 € |
| Unit Price without VAT: | 3,19275 € |
|---|---|
| Unit Price with VAT: | 3,79937 € |

