

AT42QT1085-MU | |
|---|---|
DigiKey Part Number | AT42QT1085-MU-ND |
Manufacturer | |
Manufacturer Product Number | AT42QT1085-MU |
Description | IC TOUCH SENSOR 8KEY 32QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1085-MU Models |
Category | LED Driver Channels Up to 16 |
Manufacturer Microchip Technology | Interface SPI |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Type Buttons | Supplier Device Package 32-VQFN (5x5) |
Proximity Detection No | Base Product Number |
Number of Inputs Up to 8 |

