


AT42QT1085-AU | |
|---|---|
DigiKey Part Number | AT42QT1085-AU-ND |
Manufacturer | |
Manufacturer Product Number | AT42QT1085-AU |
Description | IC TOUCH SENSOR 8KEY 32TQFP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1085-AU Models |
Category | LED Driver Channels Up to 16 |
Manufacturer Microchip Technology | Interface SPI |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 32-TQFP |
Type Buttons | Supplier Device Package 32-TQFP (7x7) |
Proximity Detection No | Base Product Number |
Number of Inputs Up to 8 |

