


AT42QT1050-MMH | |
|---|---|
DigiKey Part Number | AT42QT1050-MMH-ND |
Manufacturer | |
Manufacturer Product Number | AT42QT1050-MMH |
Description | IC TOUCH SENSOR 5KEY 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1050-MMH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 5 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 25 | 1,05000 € | 26,25 € |
| 100 | 0,93810 € | 93,81 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

