AT40K/KLV Field Programmable Gate Array (FPGA) IC 193 18432 2304 240-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT40K/KLV Field Programmable Gate Array (FPGA) IC 193 18432 2304 240-BFQFP

AT40K40LV-3EQI

DigiKey Part Number
AT40K40LV-3EQI-ND
Manufacturer
Manufacturer Product Number
AT40K40LV-3EQI
Description
IC FPGA 193 I/O 240QFP
Customer Reference
Detailed Description
AT40K/KLV Field Programmable Gate Array (FPGA) IC 193 18432 2304 240-BFQFP
EDA/CAD Models
AT40K40LV-3EQI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
2304
Total RAM Bits
18432
Number of I/O
193
Number of Gates
50000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TC)
Package / Case
Supplier Device Package
240-PQFP (32x32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.