

AT40K40LV-3DQI | |
|---|---|
DigiKey Part Number | AT40K40LV-3DQI-ND |
Manufacturer | |
Manufacturer Product Number | AT40K40LV-3DQI |
Description | IC FPGA 161 I/O 208QFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 161 18432 2304 208-BFQFP |
EDA/CAD Models | AT40K40LV-3DQI Models |
Category | Number of I/O 161 |
Mfr | Number of Gates 50000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TC) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 2304 | Supplier Device Package 208-PQFP (28x28) |
Total RAM Bits 18432 | Base Product Number |

