

AT40K40-2DQC | |
|---|---|
DigiKey Part Number | AT40K40-2DQC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K40-2DQC |
Description | IC FPGA 161 I/O 208QFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 161 18432 2304 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K40-2DQC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 2304 | |
Total RAM Bits | 18432 | |
Number of I/O | 161 | |
Number of Gates | 50000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,89000 € | 117,89 € |
| 10 | 99,57000 € | 995,70 € |
| Unit Price without VAT: | 117,89000 € |
|---|---|
| Unit Price with VAT: | 140,28910 € |

